HARWIN Right Angle Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS tootekood: 173-1018Bränd: HARWINTootja Part nr.: M20-7880646
brand-logo
Kuva kõik kategoorias PCB Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

HARWIN

Number Of Contacts

12

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Päritoluriik

China

Toote üksikasjad

Harwin M20 Series 2.54 mm PCB Sockets

M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 83,85

€ 2,15 tk (torus 39) (ilma käibemaksuta)

€ 102,30

€ 2,623 tk (torus 39) (koos käibemaksuga)

HARWIN Right Angle Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 83,85

€ 2,15 tk (torus 39) (ilma käibemaksuta)

€ 102,30

€ 2,623 tk (torus 39) (koos käibemaksuga)

HARWIN Right Angle Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

HARWIN

Number Of Contacts

12

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Päritoluriik

China

Toote üksikasjad

Harwin M20 Series 2.54 mm PCB Sockets

M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more