HARWIN Straight Surface Mount PCB Socket, 31-Contact, 2-Row, 1mm Pitch, Solder Termination

RS Stock No.: 173-1072Brand: HARWINManufacturers Part No.: M40-6203146
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

31

Number Of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

100 V

Contact Material

Bronze

Product details

Connectors

M40-600 Series plugs mate with M40-620 Series sockets
Height attribute shows mated height value

1.0mm Harwin M40 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 126.90

€ 4.70 Each (In a Tube of 27) (Exc. Vat)

€ 154.82

€ 5.734 Each (In a Tube of 27) (inc. VAT)

HARWIN Straight Surface Mount PCB Socket, 31-Contact, 2-Row, 1mm Pitch, Solder Termination

€ 126.90

€ 4.70 Each (In a Tube of 27) (Exc. Vat)

€ 154.82

€ 5.734 Each (In a Tube of 27) (inc. VAT)

HARWIN Straight Surface Mount PCB Socket, 31-Contact, 2-Row, 1mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

31

Number Of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

100 V

Contact Material

Bronze

Product details

Connectors

M40-600 Series plugs mate with M40-620 Series sockets
Height attribute shows mated height value

1.0mm Harwin M40 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more