Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HARWINNumber Of Contacts
6
Number Of Rows
1
Pitch
4mm
Type
Datamate
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
12A
Voltage Rating
120 V
Series
Datamate Mix-Tek
Contact Material
Brass
Päritoluriik
United Kingdom
Toote üksikasjad
Harwin Datamate Mix-Tek 2mm Cable Socket Connector Kits
Datamate Mix-Tek Off The Shelf cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate Mix-Tek OTS cable connector kit consists of a housing, hexagonal slotted jackscrews and loose standard power contacts suitable for use with 12 AWG cable.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
Approvals
BS9525-F0033 & CECC-75101-008
2.0mm Harwin Datamate Mix-Tek Series
€ 51,00
€ 51,00 tk (ilma käibemaksuta)
€ 62,22
€ 62,22 tk (koos käibemaksuga)
Standard
1
€ 51,00
€ 51,00 tk (ilma käibemaksuta)
€ 62,22
€ 62,22 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 19 | € 51,00 |
20 - 74 | € 49,60 |
75 - 299 | € 47,50 |
300 - 599 | € 44,80 |
600+ | € 42,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HARWINNumber Of Contacts
6
Number Of Rows
1
Pitch
4mm
Type
Datamate
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
12A
Voltage Rating
120 V
Series
Datamate Mix-Tek
Contact Material
Brass
Päritoluriik
United Kingdom
Toote üksikasjad
Harwin Datamate Mix-Tek 2mm Cable Socket Connector Kits
Datamate Mix-Tek Off The Shelf cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate Mix-Tek OTS cable connector kit consists of a housing, hexagonal slotted jackscrews and loose standard power contacts suitable for use with 12 AWG cable.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
Approvals
BS9525-F0033 & CECC-75101-008