HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination

RS tootekood: 247-9189PBränd: HARWINTootja Part nr.: P70-2300045R
brand-logo
Kuva kõik kategoorias PCB Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

HARWIN

Number Of Contacts

1

Number Of Rows

1

Type

Pogo Pin

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Current Rating

2A

Series

P70

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 28,75

€ 1,15 tk (rullis) (ilma käibemaksuta)

€ 35,65

€ 1,426 tk (rullis) (koos käibemaksuga)

HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination
Valige pakendi tüüp

€ 28,75

€ 1,15 tk (rullis) (ilma käibemaksuta)

€ 35,65

€ 1,426 tk (rullis) (koos käibemaksuga)

HARWIN P70 Series Vertical Surface Mount Socket Pin, 1-Contact, 1-Row, Solder Termination
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
25 - 45€ 1,15€ 5,75
50+€ 1,05€ 5,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

HARWIN

Number Of Contacts

1

Number Of Rows

1

Type

Pogo Pin

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Current Rating

2A

Series

P70

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more