Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety Trainers, UK 6, EU 39

RS tootekood: 251-1089Bränd: HeckelTootja Part nr.: 6259339
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Heckel

Series

RUN-R 200

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Black, Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Midsole Type

Non Metallic

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 129,00

€ 129,00 1 Paari (ilma käibemaksuta)

€ 157,38

€ 157,38 1 Paari (koos käibemaksuga)

Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety Trainers, UK 6, EU 39

€ 129,00

€ 129,00 1 Paari (ilma käibemaksuta)

€ 157,38

€ 157,38 1 Paari (koos käibemaksuga)

Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety Trainers, UK 6, EU 39
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Heckel

Series

RUN-R 200

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Black, Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Midsole Type

Non Metallic

Päritoluriik

Italy