Heckel MACSOLE® ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

RS tootekood: 217-6229Bränd: HeckelTootja Part nr.: 6736343
brand-logo
Kuva kõik kategoorias Safety Boots

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Heckel

Series

MACSOLE® ADVENTURE 3.0

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Type

Ankle Boots

Colour

Black, Blue

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

BOA FIT SYSTEM

Resistant To

Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Full Grain Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

27

Päritoluriik

Vietnam

Lao andmed ajutiselt ei ole saadaval.

€ 174,00

€ 174,00 1 Paari (ilma käibemaksuta)

€ 215,76

€ 215,76 1 Paari (koos käibemaksuga)

Heckel MACSOLE® ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

€ 174,00

€ 174,00 1 Paari (ilma käibemaksuta)

€ 215,76

€ 215,76 1 Paari (koos käibemaksuga)

Heckel MACSOLE® ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Heckel

Series

MACSOLE® ADVENTURE 3.0

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Type

Ankle Boots

Colour

Black, Blue

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

BOA FIT SYSTEM

Resistant To

Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Full Grain Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

27

Päritoluriik

Vietnam