Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HeicoFor Screw/Bolt Size
M8
Washer Type
Wedge Lock
Inside Diameter
8.60mm
Outside Diameter
16.60mm
Material
Steel
Finish
Delta Protekt
Thickness
2.70mm
Päritoluriik
Germany
Toote üksikasjad
Heico Wedge Locking Anti Vibration Washers
If you are looking for a wedge locking system that will ensure you a high quality anti-vibration system then the Heico wedge locking system is perfect for your use. The wedge lock washers are excellent for the majority of bolted applications. Heico wedge lock washers assure you of their reliability working under the extremes of vibration or dynamic loads. The radial teeth of the wedge lock washer embed themselves interlocking with the mating surface as you tighten the bolt.
€ 21,00
€ 21,00 1 pakk 25 tk (ilma käibemaksuta)
€ 26,04
€ 26,04 1 pakk 25 tk (koos käibemaksuga)
1
€ 21,00
€ 21,00 1 pakk 25 tk (ilma käibemaksuta)
€ 26,04
€ 26,04 1 pakk 25 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 21,00 |
5 - 9 | € 19,90 |
10 - 29 | € 18,20 |
30+ | € 17,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HeicoFor Screw/Bolt Size
M8
Washer Type
Wedge Lock
Inside Diameter
8.60mm
Outside Diameter
16.60mm
Material
Steel
Finish
Delta Protekt
Thickness
2.70mm
Päritoluriik
Germany
Toote üksikasjad
Heico Wedge Locking Anti Vibration Washers
If you are looking for a wedge locking system that will ensure you a high quality anti-vibration system then the Heico wedge locking system is perfect for your use. The wedge lock washers are excellent for the majority of bolted applications. Heico wedge lock washers assure you of their reliability working under the extremes of vibration or dynamic loads. The radial teeth of the wedge lock washer embed themselves interlocking with the mating surface as you tighten the bolt.