Insulated Crimp Blade Terminal, Red
Technical Document
Specifications
Brand
HELLAGender
Female
Insulation
Insulated
Insulation Material
PVC
Blade Width
4.8mm
Blade Thickness
0.5mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
You may be interested in
RS PRO Red Insulated Female Spade Connector, Receptacle, 4.8 x 0.5mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
€ 0.293Each (In a Pack of 100) (Exc. Vat)
Price on Asking
Insulated Crimp Blade Terminal, Red
1
Price on Asking
Insulated Crimp Blade Terminal, Red
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Red Insulated Female Spade Connector, Receptacle, 4.8 x 0.5mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
€ 0.293Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
HELLAGender
Female
Insulation
Insulated
Insulation Material
PVC
Blade Width
4.8mm
Blade Thickness
0.5mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
You may be interested in
RS PRO Red Insulated Female Spade Connector, Receptacle, 4.8 x 0.5mm Tab Size, 0.5mm² to 1.5mm²Brand: RS PRO
€ 0.293Each (In a Pack of 100) (Exc. Vat)