HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 686-8638Brand: HellermannTytonManufacturers Part No.: 111-01910 T18R-PA66-BK
brand-logo
View all in Home

Technical Document

Specifications

Length

100mm

Width

2.5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Distrelec Product Id

30061673

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

€ 4.65

€ 4.65 1 Bag of 100 (Exc. Vat)

€ 5.67

€ 5.67 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100

€ 4.65

€ 4.65 1 Bag of 100 (Exc. Vat)

€ 5.67

€ 5.67 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 4.65
15 - 49€ 4.45
50+€ 4.20

Technical Document

Specifications

Length

100mm

Width

2.5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Distrelec Product Id

30061673

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)