HellermannTyton Cable Tie, 245mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Technical Document
Specifications
Brand
HellermannTytonLength
245mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
T50M
Maximum Bundle Diameter
65mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool
€ 8.30
€ 8.30 1 Bag of 100 (Exc. Vat)
€ 10.29
€ 10.29 1 Bag of 100 (inc. VAT)
1
€ 8.30
€ 8.30 1 Bag of 100 (Exc. Vat)
€ 10.29
€ 10.29 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | € 8.30 |
15 - 49 | € 7.90 |
50+ | € 7.50 |
Technical Document
Specifications
Brand
HellermannTytonLength
245mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
T50M
Maximum Bundle Diameter
65mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool