Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HellermannTytonLength
530mm
Width
8.9 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
25
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
780N
Series
T150M
Maximum Bundle Diameter
150mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
HellermannTyton Cable Tie, 530mm x 8.9 mm, Black Nylon, Pk-25
1
P.O.A.
HellermannTyton Cable Tie, 530mm x 8.9 mm, Black Nylon, Pk-25
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HellermannTytonLength
530mm
Width
8.9 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
25
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
780N
Series
T150M
Maximum Bundle Diameter
150mm