HellermannTyton Lighting Cover for use with Reel and blowed-in insulations with LED and Compact Fluorescent Lamps,

RS Stock No.: 834-8259Brand: HellermannTytonManufacturers Part No.: 148-00123 SPOTCLIP-BOX FR-PA66HS-BK
brand-logo
View all in Light Covers

Technical Document

Specifications

For Use With

Reel and blowed-in insulations with LED and Compact Fluorescent Lamps

Product Width

184mm

Product Length

140mm

Fixing Method

Bayonet

Series

SpotClip-Box

Country of Origin

France

Product details

SpotClip-Box Lighting Protective Box French Standard

The HellermannTyton SpotClip-Box series of light covers has been developed to prevent any contact between insulation materials and recessed down lights and to make the assembly air-proof. The SpotClip-Box kit can be used in ceiling cavities with diameters up to 73mm, with a maximum height of 130mm. The light cover ensures that a safe distance is kept between the downlight, insulation foil and roof insulation, reducing the risk of overheating and heat build-up.
The SpotClip-II is suitable to use with both panelling and plasterboard and it works with fluorescent and LED lamps.

Designed for passive houses applications RT 2012
Suitable for both insulation in reel and blow-in
Suitable for both panelling and plasterboard
Material Polyamide 6.6 Heat stabilized (PA66HS)

The SpotClip-Box is supplied in a Kit containing:

1 Round Base with 80mm hole for spot
1 Basket that fits on the top of the round base thanks to a bayonet system. This basket includes an area to hold the connection from the power supply
1 Cover to close the connection area
1 Rubber grommet to create the sealing between the basket, the cover and the wires going in the connection area
2 HelaCon Lux for the power connection
1 Q30R Cable Tie to secure the wire connection

Approvals

RT 2012

Standards

UL94-V2

Lighting accessories

You may be interested in
Stock information temporarily unavailable.

€ 39.10

€ 39.10 Each (Exc. Vat)

€ 47.70

€ 47.70 Each (inc. VAT)

HellermannTyton Lighting Cover for use with Reel and blowed-in insulations with LED and Compact Fluorescent Lamps,

€ 39.10

€ 39.10 Each (Exc. Vat)

€ 47.70

€ 47.70 Each (inc. VAT)

HellermannTyton Lighting Cover for use with Reel and blowed-in insulations with LED and Compact Fluorescent Lamps,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

Reel and blowed-in insulations with LED and Compact Fluorescent Lamps

Product Width

184mm

Product Length

140mm

Fixing Method

Bayonet

Series

SpotClip-Box

Country of Origin

France

Product details

SpotClip-Box Lighting Protective Box French Standard

The HellermannTyton SpotClip-Box series of light covers has been developed to prevent any contact between insulation materials and recessed down lights and to make the assembly air-proof. The SpotClip-Box kit can be used in ceiling cavities with diameters up to 73mm, with a maximum height of 130mm. The light cover ensures that a safe distance is kept between the downlight, insulation foil and roof insulation, reducing the risk of overheating and heat build-up.
The SpotClip-II is suitable to use with both panelling and plasterboard and it works with fluorescent and LED lamps.

Designed for passive houses applications RT 2012
Suitable for both insulation in reel and blow-in
Suitable for both panelling and plasterboard
Material Polyamide 6.6 Heat stabilized (PA66HS)

The SpotClip-Box is supplied in a Kit containing:

1 Round Base with 80mm hole for spot
1 Basket that fits on the top of the round base thanks to a bayonet system. This basket includes an area to hold the connection from the power supply
1 Cover to close the connection area
1 Rubber grommet to create the sealing between the basket, the cover and the wires going in the connection area
2 HelaCon Lux for the power connection
1 Q30R Cable Tie to secure the wire connection

Approvals

RT 2012

Standards

UL94-V2

Lighting accessories

You may be interested in