HellermannTyton Locknut, Conduit Fitting, PG9, Nickel Plated Brass, Metal

RS Stock No.: 216-4092Brand: HellermannTytonManufacturers Part No.: 166-50110 ALNPB-PG9-NPB-ML
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Fitting Type

Locknut

Thread Size

PG9

Material

Nickel Plated Brass

Colour

Metal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 13.20

€ 13.20 1 Bag of 10 (Exc. Vat)

€ 16.10

€ 16.10 1 Bag of 10 (inc. VAT)

HellermannTyton Locknut, Conduit Fitting, PG9, Nickel Plated Brass, Metal

€ 13.20

€ 13.20 1 Bag of 10 (Exc. Vat)

€ 16.10

€ 16.10 1 Bag of 10 (inc. VAT)

HellermannTyton Locknut, Conduit Fitting, PG9, Nickel Plated Brass, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Locknut

Thread Size

PG9

Material

Nickel Plated Brass

Colour

Metal

Country of Origin

United Kingdom