HellermannTyton 35mm Natural, Polyamide P Clip

RS tootekood: 187-6763Bränd: HellermannTytonTootja Part nr.: 211-60189 H18P-PA66-NA
brand-logo
Kuva kõik kategoorias P-Clips

Tehnilised dokumendid

Spetsifikatsioonid:

Closed Inside Diameter

35mm

Width

12mm

Fixing Hole Diameter

5.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Päritoluriik

Germany

Toote üksikasjad

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

Teid võib huvitada
HellermannTyton 31.5mm Natural, Polyamide P Clip
€ 114,081 pakk 100 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 84,00

€ 84,00 1 pakk 100 tk (ilma käibemaksuta)

€ 104,16

€ 104,16 1 pakk 100 tk (koos käibemaksuga)

HellermannTyton 35mm Natural, Polyamide P Clip

€ 84,00

€ 84,00 1 pakk 100 tk (ilma käibemaksuta)

€ 104,16

€ 104,16 1 pakk 100 tk (koos käibemaksuga)

HellermannTyton 35mm Natural, Polyamide P Clip
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 84,00
5 - 9€ 81,50
10 - 29€ 76,00
30+€ 74,00
Teid võib huvitada
HellermannTyton 31.5mm Natural, Polyamide P Clip
€ 114,081 pakk 100 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Closed Inside Diameter

35mm

Width

12mm

Fixing Hole Diameter

5.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Päritoluriik

Germany

Toote üksikasjad

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

Teid võib huvitada
HellermannTyton 31.5mm Natural, Polyamide P Clip
€ 114,081 pakk 100 tk (ilma käibemaksuta)