HellermannTyton Relicon, 6 x 1.5mm²

RS tootekood: 123-7497Bränd: HellermannTytonTootja Part nr.: 435-01652
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cable Size

6 x 1.5mm²

Number of Cores

6

Dimensions

29 (Dia.) x 100mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

Päritoluriik

Italy

Toote üksikasjad

HellermannTyton Gel Cable Joint with Relilight Connector

Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Supplied with

Connector block

Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Heat Shrink Cable Joints

Lao andmed ajutiselt ei ole saadaval.

€ 18,50

€ 1,85 tk (pakis 10) (ilma käibemaksuta)

€ 22,57

€ 2,257 tk (pakis 10) (koos käibemaksuga)

HellermannTyton Relicon, 6 x 1.5mm²

€ 18,50

€ 1,85 tk (pakis 10) (ilma käibemaksuta)

€ 22,57

€ 2,257 tk (pakis 10) (koos käibemaksuga)

HellermannTyton Relicon, 6 x 1.5mm²
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 140€ 1,85€ 18,50
150 - 490€ 1,75€ 17,50
500+€ 1,70€ 17,00

Tehnilised dokumendid

Spetsifikatsioonid:

Cable Size

6 x 1.5mm²

Number of Cores

6

Dimensions

29 (Dia.) x 100mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

Päritoluriik

Italy

Toote üksikasjad

HellermannTyton Gel Cable Joint with Relilight Connector

Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Supplied with

Connector block

Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Heat Shrink Cable Joints