HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""O"", 1.8 → 6.3mm Cable, 531-07875

RS tootekood: 178-9579Bränd: HellermannTytonTootja Part nr.: 531-07875 HOBS85-PVC-WH
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Affixing Method

Slide On

Legend

O

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on White

Length

4.5mm

Quantity

100

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Cable Diameter Range

1.8 → 6.3mm

Series

HODS85

Operating Temperature Range

-65 → +105 °C

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 3,90

€ 3,90 1 pakk 100 tk (ilma käibemaksuta)

€ 4,76

€ 4,76 1 pakk 100 tk (koos käibemaksuga)

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""O"", 1.8 → 6.3mm Cable, 531-07875

€ 3,90

€ 3,90 1 pakk 100 tk (ilma käibemaksuta)

€ 4,76

€ 4,76 1 pakk 100 tk (koos käibemaksuga)

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""O"", 1.8 → 6.3mm Cable, 531-07875
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Affixing Method

Slide On

Legend

O

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on White

Length

4.5mm

Quantity

100

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Cable Diameter Range

1.8 → 6.3mm

Series

HODS85

Operating Temperature Range

-65 → +105 °C

Päritoluriik

United Kingdom