HellermannTyton HODS85 Slide On Cable Markers, Yellow, Pre-printed ""T"", 1.8 → 3.6mm Cable, 531-07954 HODS85

RS tootekood: 181-3112Bränd: HellermannTytonTootja Part nr.: 531-07954 HODS85 T-PVC-YE
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Affixing Method

Slide On

Legend

T

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Yellow

Length

4.5mm

Width

11.5 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Flame Retardant

Series

HODS85

Cable Diameter Range

1.8 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Marker Colours

Yellow

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 89,50

€ 89,50 1 pakk 1000 tk (ilma käibemaksuta)

€ 110,98

€ 110,98 1 pakk 1000 tk (koos käibemaksuga)

HellermannTyton HODS85 Slide On Cable Markers, Yellow, Pre-printed ""T"", 1.8 → 3.6mm Cable, 531-07954 HODS85

€ 89,50

€ 89,50 1 pakk 1000 tk (ilma käibemaksuta)

€ 110,98

€ 110,98 1 pakk 1000 tk (koos käibemaksuga)

HellermannTyton HODS85 Slide On Cable Markers, Yellow, Pre-printed ""T"", 1.8 → 3.6mm Cable, 531-07954 HODS85
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Affixing Method

Slide On

Legend

T

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Yellow

Length

4.5mm

Width

11.5 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Flame Retardant

Series

HODS85

Cable Diameter Range

1.8 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Marker Colours

Yellow

Päritoluriik

United Kingdom