HellermannTyton Plastic Cable Organiser for Use with Cable Management, 482.6 x 76.2 x 76.2mm

RS Stock No.: 839-0067Brand: HellermannTytonManufacturers Part No.: 854-09233 WMB1H
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Type

Cable Organiser

Dimensions

482.6 x 76.2 x 76.2mm

For Use With

Cable Management

Material

Plastic

Height U

2U

Country of Origin

United States

Product details

Hellermann Tyton Horizontal Cable Management

These cable management units are available in either 1U or 2U sizes. There are a variety of options to choose from including metal ring variations and single or double sided breakaway fingers.

You may be interested in

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 64.48

€ 64.48 Each (inc. VAT)

HellermannTyton Plastic Cable Organiser for Use with Cable Management, 482.6 x 76.2 x 76.2mm

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 64.48

€ 64.48 Each (inc. VAT)

HellermannTyton Plastic Cable Organiser for Use with Cable Management, 482.6 x 76.2 x 76.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 52.00
10 - 14€ 50.00
15+€ 48.80
You may be interested in

Technical Document

Specifications

Type

Cable Organiser

Dimensions

482.6 x 76.2 x 76.2mm

For Use With

Cable Management

Material

Plastic

Height U

2U

Country of Origin

United States

Product details

Hellermann Tyton Horizontal Cable Management

These cable management units are available in either 1U or 2U sizes. There are a variety of options to choose from including metal ring variations and single or double sided breakaway fingers.

You may be interested in