HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

RS tootekood: 452-814Bränd: HellermannTytonTootja Part nr.: 901-10247
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Black

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Päritoluriik

Germany

Toote üksikasjad

Adhesive Cable Tie Mount MB APT

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Black

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Päritoluriik

Germany

Toote üksikasjad

Adhesive Cable Tie Mount MB APT

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more