Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Blue
Material
Nylon 66
Type
Printed ID for Metering
Quantity
1000
Series
T50R PRN
Country of Origin
United Kingdom
Product details
Printed Ties for Metering Installations
For identifying cables in single and multi-phase metering installations
Available in industry approved colours
€ 86.50
€ 86.50 1 Bag of 1000 (Exc. Vat)
€ 107.26
€ 107.26 1 Bag of 1000 (inc. VAT)
1
€ 86.50
€ 86.50 1 Bag of 1000 (Exc. Vat)
€ 107.26
€ 107.26 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 86.50 |
15 - 49 | € 82.00 |
50+ | € 78.00 |
Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Blue
Material
Nylon 66
Type
Printed ID for Metering
Quantity
1000
Series
T50R PRN
Country of Origin
United Kingdom
Product details
Printed Ties for Metering Installations
For identifying cables in single and multi-phase metering installations
Available in industry approved colours