HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm polyethylene (PE) SBPE Series

RS tootekood: 305-475Bränd: HellermannTyton
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

1.6mm

Colour

Natural

Internal Diameter

1.5mm

Material

PE

Maximum Bundle Diameter

8mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

0.8mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500505

Päritoluriik

United Kingdom

Toote üksikasjad

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 32,40

€ 32,40 1 Reel of 30 Metres (ilma käibemaksuta)

€ 39,53

€ 39,53 1 Reel of 30 Metres (koos käibemaksuga)

HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm polyethylene (PE) SBPE Series

€ 32,40

€ 32,40 1 Reel of 30 Metres (ilma käibemaksuta)

€ 39,53

€ 39,53 1 Reel of 30 Metres (koos käibemaksuga)

HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm polyethylene (PE) SBPE Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 32,40
15 - 49€ 30,80
50+€ 29,20
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

1.6mm

Colour

Natural

Internal Diameter

1.5mm

Material

PE

Maximum Bundle Diameter

8mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

0.8mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500505

Päritoluriik

United Kingdom

Toote üksikasjad

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Teid võib huvitada