Natural o/s serrated cable tie,390x7.6mm
Technical Document
Specifications
Brand
HellermannTytonLength
385mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Tensile Strength
545N
Maximum Bundle Diameter
108mm
Stock information temporarily unavailable.
Price on Asking
Natural o/s serrated cable tie,390x7.6mm
1
Price on Asking
Natural o/s serrated cable tie,390x7.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
385mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Tensile Strength
545N
Maximum Bundle Diameter
108mm