Technical Document
Specifications
Brand
Helly HansenSleeve Type
Short
Colour
Yellow
Size UK
S
Gender
Unisex
Size EUR
S
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
€ 98.50
€ 98.50 Each (Exc. Vat)
€ 120.17
€ 120.17 Each (inc. VAT)
Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, S
1
€ 98.50
€ 98.50 Each (Exc. Vat)
€ 120.17
€ 120.17 Each (inc. VAT)
Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenSleeve Type
Short
Colour
Yellow
Size UK
S
Gender
Unisex
Size EUR
S
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka