Helmholz GmbH & Co. KG 700-877-WIF02 WiFi

RS Stock No.: 228-118Brand: Helmholz GmbH & Co. KGManufacturers Part No.: 700-877-WIF02
View all in Routers

Technical Document

Specifications

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

700-877-WIF02

Wireless Connectivity

WiFi

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11/b/g/n

WiFi Band

2.4GHz

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,070.00

€ 1,070.00 Each (Exc. Vat)

€ 1,305.40

€ 1,305.40 Each (inc. VAT)

Helmholz GmbH & Co. KG 700-877-WIF02 WiFi

€ 1,070.00

€ 1,070.00 Each (Exc. Vat)

€ 1,305.40

€ 1,305.40 Each (inc. VAT)

Helmholz GmbH & Co. KG 700-877-WIF02 WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

700-877-WIF02

Wireless Connectivity

WiFi

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.11/b/g/n

WiFi Band

2.4GHz

Country of Origin

Germany