Hengstler TICO 774 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 12 → 30 V dc

RS Stock No.: 878-0975Brand: HengstlerManufacturers Part No.: 0 774 102
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 30 V dc

Display Type

LCD

Function

Batch Counter, Shift Counter, Tachometer, Timer

Input Type

Logic

Connection Type

Cable

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, RS232 Interface

Count Direction

Uni-Directional

Digit Height

7.2 (Second Line) mm, 9.3 (First Line) mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Cutout Size

45 x 45 mm

Measurement Range

-999999 → 999999

Minimum Operating Temperature

0°C

Minimum Measurement

-999999

Cutout Height

45mm

Series

TICO 774

Cutout Width

45mm

Depth

118mm

Meter Type

Electronic

Approvals

CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Multifunctional Counter - Tico 774

Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)

Typical Applications:

Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

Stock information temporarily unavailable.

€ 268.99

€ 268.99 Each (Exc. Vat)

€ 328.17

€ 328.17 Each (inc. VAT)

Hengstler TICO 774 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 12 → 30 V dc

€ 268.99

€ 268.99 Each (Exc. Vat)

€ 328.17

€ 328.17 Each (inc. VAT)

Hengstler TICO 774 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 30 V dc

Display Type

LCD

Function

Batch Counter, Shift Counter, Tachometer, Timer

Input Type

Logic

Connection Type

Cable

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, RS232 Interface

Count Direction

Uni-Directional

Digit Height

7.2 (Second Line) mm, 9.3 (First Line) mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Cutout Size

45 x 45 mm

Measurement Range

-999999 → 999999

Minimum Operating Temperature

0°C

Minimum Measurement

-999999

Cutout Height

45mm

Series

TICO 774

Cutout Width

45mm

Depth

118mm

Meter Type

Electronic

Approvals

CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Multifunctional Counter - Tico 774

Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)

Typical Applications:

Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.