Hengstler 864 Counter, 6 Digit, 60Hz, 240 V ac

Technical Document
Specifications
Brand
HengstlerSupply Voltage
240 V ac
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
60Hz
Minimum Operating Temperature
-10°C
Series
864
Maximum Operating Temperature
+50°C
Distrelec Product Id
30373587
Country of Origin
Germany
Product details
Panel Mounting 864 Series - 6 Digit
Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)
€ 118.56
€ 118.56 Each (Exc. Vat)
€ 147.01
€ 147.01 Each (inc. VAT)
1
€ 118.56
€ 118.56 Each (Exc. Vat)
€ 147.01
€ 147.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerSupply Voltage
240 V ac
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
60Hz
Minimum Operating Temperature
-10°C
Series
864
Maximum Operating Temperature
+50°C
Distrelec Product Id
30373587
Country of Origin
Germany
Product details
Panel Mounting 864 Series - 6 Digit
Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)