Hengstler TICO 735 LED Process Indicator for Current, Voltage, 45mm x 92mm

RS Stock No.: 337-2493Brand: HengstlerManufacturers Part No.: 0735A20002
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Depth

100mm

Supply Voltage

20 - 50Vac / 22 - 55Vdc

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

tico 735

Country of Origin

United Kingdom

Product details

Hengstler DC Process/Temperature Indicator

Programmable display as permanently red or green, or can change colour at a preset limit value
Large Display: 5-digit 18mm height. Small Display: 1-digit 11mm height
14 bit resolution
Programmable High and Low alarms
Front panel sealing to IP66
Dimensions: H48 x W96 x D100mm, panel cut-out 45 x 92mm

Stock information temporarily unavailable.

€ 419.00

€ 419.00 Each (Exc. Vat)

€ 511.18

€ 511.18 Each (inc. VAT)

Hengstler TICO 735 LED Process Indicator for Current, Voltage, 45mm x 92mm

€ 419.00

€ 419.00 Each (Exc. Vat)

€ 511.18

€ 511.18 Each (inc. VAT)

Hengstler TICO 735 LED Process Indicator for Current, Voltage, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Depth

100mm

Supply Voltage

20 - 50Vac / 22 - 55Vdc

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

tico 735

Country of Origin

United Kingdom

Product details

Hengstler DC Process/Temperature Indicator

Programmable display as permanently red or green, or can change colour at a preset limit value
Large Display: 5-digit 18mm height. Small Display: 1-digit 11mm height
14 bit resolution
Programmable High and Low alarms
Front panel sealing to IP66
Dimensions: H48 x W96 x D100mm, panel cut-out 45 x 92mm