Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s

RS Stock No.: 144-634Brand: HilscherManufacturers Part No.: CIFX 90-RE\F
View all in Network Cards

Technical Document

Specifications

Bus Type

Mini PCI

Interface Type

RJ45

Network Speed

100Mbit/s

Number Of Ports

2

Wake On LAN

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 585.00

€ 585.00 Each (Exc. Vat)

€ 713.70

€ 713.70 Each (inc. VAT)

Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s

€ 585.00

€ 585.00 Each (Exc. Vat)

€ 713.70

€ 713.70 Each (inc. VAT)

Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

Mini PCI

Interface Type

RJ45

Network Speed

100Mbit/s

Number Of Ports

2

Wake On LAN

No

Country of Origin

Germany