Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s

RS Stock No.: 144-637Brand: HilscherManufacturers Part No.: CIFX 90E-RE\NHS\F
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

Mini PCI Express

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Wake On LAN

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 735.00

€ 735.00 Each (Exc. Vat)

€ 896.70

€ 896.70 Each (inc. VAT)

Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s

€ 735.00

€ 735.00 Each (Exc. Vat)

€ 896.70

€ 896.70 Each (inc. VAT)

Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

Mini PCI Express

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Wake On LAN

No

Country of Origin

Germany