Technical Document
Specifications
Brand
HilscherSeries
netTAP NT 100
Input Type
PROFIBUS DP Slave/Master
Number of Inputs
1
Number of Outputs
1
Output Type
PROFIBUS DP Slave/Master
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Application
Protocol Converter
Maximum Operating Temperature
60°C
Country of Origin
Germany
€ 903.76
€ 903.76 Each (Exc. Vat)
€ 1,120.66
€ 1,120.66 Each (inc. VAT)
1
€ 903.76
€ 903.76 Each (Exc. Vat)
€ 1,120.66
€ 1,120.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HilscherSeries
netTAP NT 100
Input Type
PROFIBUS DP Slave/Master
Number of Inputs
1
Number of Outputs
1
Output Type
PROFIBUS DP Slave/Master
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Application
Protocol Converter
Maximum Operating Temperature
60°C
Country of Origin
Germany