Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, CANopen Slave/Master, 24 V DC

RS Stock No.: 162-178Brand: HilscherManufacturers Part No.: NT 100-RE-CO+ML
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

NetTap 100

Input Type

Real Time Ethernet

Number of Inputs

2

Number of Outputs

1

Output Type

CANopen Slave/Master

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 903.76

€ 903.76 Each (Exc. Vat)

€ 1,102.59

€ 1,102.59 Each (inc. VAT)

Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, CANopen Slave/Master, 24 V DC

€ 903.76

€ 903.76 Each (Exc. Vat)

€ 1,102.59

€ 1,102.59 Each (inc. VAT)

Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, CANopen Slave/Master, 24 V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NetTap 100

Input Type

Real Time Ethernet

Number of Inputs

2

Number of Outputs

1

Output Type

CANopen Slave/Master

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany