Hirose 50Ω RF Attenuator Straight SMA Connector 10dB, Operating Frequency 18GHz

RS tootekood: 176-7267Bränd: HiroseTootja Part nr.: AT-110V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hirose

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

18GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Connector Type

SMA

Gender A

Male

Gender B

Female

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 76,00

€ 76,00 tk (ilma käibemaksuta)

€ 92,72

€ 92,72 tk (koos käibemaksuga)

Hirose 50Ω RF Attenuator Straight SMA Connector 10dB, Operating Frequency 18GHz

€ 76,00

€ 76,00 tk (ilma käibemaksuta)

€ 92,72

€ 92,72 tk (koos käibemaksuga)

Hirose 50Ω RF Attenuator Straight SMA Connector 10dB, Operating Frequency 18GHz
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 76,00
5 - 9€ 71,50
10 - 24€ 66,00
25 - 99€ 60,50
100+€ 56,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hirose

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

18GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Connector Type

SMA

Gender A

Male

Gender B

Female

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more