Hirose, DF3 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row

RS Stock No.: 700-9811Brand: HiroseManufacturers Part No.: DF3-4S-2C
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

4

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

10mm

Width

4.6mm

Housing Material

PA

Country of Origin

Japan

Product details

Crimping Socket

Low profile design with mounting height 7.5 mm
2 mm Pitch Connector for Discrete Wire Connection

Approvals

UL CSA

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.38

€ 0.138 Each (In a Pack of 10) (Exc. Vat)

€ 1.68

€ 0.168 Each (In a Pack of 10) (inc. VAT)

Hirose, DF3 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Select packaging type

€ 1.38

€ 0.138 Each (In a Pack of 10) (Exc. Vat)

€ 1.68

€ 0.168 Each (In a Pack of 10) (inc. VAT)

Hirose, DF3 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240€ 0.138€ 1.38
250 - 990€ 0.062€ 0.62
1000 - 4990€ 0.06€ 0.60
5000 - 9990€ 0.047€ 0.47
10000+€ 0.042€ 0.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

4

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

10mm

Width

4.6mm

Housing Material

PA

Country of Origin

Japan

Product details

Crimping Socket

Low profile design with mounting height 7.5 mm
2 mm Pitch Connector for Discrete Wire Connection

Approvals

UL CSA

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more