Technical Document
Specifications
Brand
HiroseNumber Of Contacts
9
Number Of Rows
3
Pitch
2.2mm
Gender
Male
Mounting Type
Cable Mount
Series
DF62W
For Use With
Wire-to-Wire Connectors
Body Orientation
Straight
Length
9.7mm
Width
11.95mm
Housing Material
PBT
Country of Origin
China
€ 8.25
€ 1.65 Each (In a Pack of 5) (Exc. Vat)
€ 10.23
€ 2.046 Each (In a Pack of 5) (inc. VAT)
5
€ 8.25
€ 1.65 Each (In a Pack of 5) (Exc. Vat)
€ 10.23
€ 2.046 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.65 | € 8.25 |
25 - 45 | € 1.35 | € 6.75 |
50 - 120 | € 1.25 | € 6.25 |
125+ | € 1.20 | € 6.00 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
9
Number Of Rows
3
Pitch
2.2mm
Gender
Male
Mounting Type
Cable Mount
Series
DF62W
For Use With
Wire-to-Wire Connectors
Body Orientation
Straight
Length
9.7mm
Width
11.95mm
Housing Material
PBT
Country of Origin
China