Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

RS tootekood: 166-4928Bränd: HiroseTootja Part nr.: DM3C-SF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hirose

Card Type

MicroSD

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.1mm

Width

13.8mm

Depth

1.83mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

13.8 x 14.1 x 1.83mm

Päritoluriik

Japan

Toote üksikasjad

Hirose DM3 Series microSD Card Connectors

DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

Memory Card Connectors

Lao andmed ajutiselt ei ole saadaval.

€ 1 365,00

€ 1,05 tk (rullis 1300) (ilma käibemaksuta)

€ 1 665,30

€ 1,281 tk (rullis 1300) (koos käibemaksuga)

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

€ 1 365,00

€ 1,05 tk (rullis 1300) (ilma käibemaksuta)

€ 1 665,30

€ 1,281 tk (rullis 1300) (koos käibemaksuga)

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hirose

Card Type

MicroSD

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.1mm

Width

13.8mm

Depth

1.83mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

13.8 x 14.1 x 1.83mm

Päritoluriik

Japan

Toote üksikasjad

Hirose DM3 Series microSD Card Connectors

DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

Memory Card Connectors