Hirose FH 53 Series 0.2mm Pitch 41 Way Horizontal SMT Female FPC Connector, ZIF Bottom Contact
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HiroseNumber Of Contacts
41
Contact Material
Phosphor Bronze
Pitch
0.2mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Contact Position
Bottom
Body Orientation
Horizontal
Insertion Force
ZIF
Locking Mechanism
Yes
Current Rating
200mA
Voltage Rating
30 V ac, 30 V dc
Series
FH
Series Number
53
Number Of Rows
2
Contact Plating
Gold
Termination Method
SMT
Housing Material
Liquid Crystal Polymer, PA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Päritoluriik
Japan
€ 29,50
€ 5,90 tk (pakis 5) (ilma käibemaksuta)
€ 36,58
€ 7,316 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 29,50
€ 5,90 tk (pakis 5) (ilma käibemaksuta)
€ 36,58
€ 7,316 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HiroseNumber Of Contacts
41
Contact Material
Phosphor Bronze
Pitch
0.2mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Contact Position
Bottom
Body Orientation
Horizontal
Insertion Force
ZIF
Locking Mechanism
Yes
Current Rating
200mA
Voltage Rating
30 V ac, 30 V dc
Series
FH
Series Number
53
Number Of Rows
2
Contact Plating
Gold
Termination Method
SMT
Housing Material
Liquid Crystal Polymer, PA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Päritoluriik
Japan