Hirose Circular Connector, 2 Contacts, Cable Mount, Female

RS tootekood: 536-5295Bränd: HiroseTootja Part nr.: HS16P-2(71)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hirose

Number Of Contacts

2

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

7A

Body Orientation

Straight

Voltage Rating

350 V ac

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Päritoluriik

Japan

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Hirose Circular Connector, 2 Contacts, Cable Mount, Female

P.O.A.

Hirose Circular Connector, 2 Contacts, Cable Mount, Female
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hirose

Number Of Contacts

2

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

7A

Body Orientation

Straight

Voltage Rating

350 V ac

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Päritoluriik

Japan

Teid võib huvitada