Hitachi Screwdriver Bit, PH1, PH2, PH3, PZ1, SL4, SL4.5, SL5, SL6, SL7, SL8 Tip

RS tootekood: 420-3837Bränd: HitachiTootja Part nr.: 715000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hitachi

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

PH1, PH2, PH3, PZ1, SL4, SL4.5, SL5, SL6, SL7, SL8

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Hitachi 61 pieces Driver Bit Set

This compact size set of professional screwdriver bits set from Hitachi features robust bits design for power and endurance. Hitachi bits have been manufactured from high-quality steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case. Due to ergonomic case design bits can be easily stored in a pocket or in a toolbox.

Features and Benefits:
• Wide selection of bits to accommodate any application
• Supplied with an easy to carry in a pocket or toolbox compact case with a clear lid for quick and easy identification of correct or missing parts
• High-quality steel for exceptional strength and durability
• Supplied with a 1/4" magnetic bit holder and socket adapter
• Zinc phosphate finished bits

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?
The set contains:
• 6 x Phillips - 1 x PH1, 3 x PH2, 2 x PH3
• 28 x Pozi - 2 x PZ0, 7 x PZ1, 12 x PZ2, 7 x PZ3
• 10 x Torx - 1 x T10, 2 x T15, 2 x T20, 2 x T25, 2 x T27, 2 x T30, 2 x T40
• 9 x Hex - 2, 2.5, 3, 4, 5, 5.5, 6, 7 and 8mm
• 6 x slotted - 4, 4.5, 5, 6, 7, 8mm
• Socket adapter
• Magnetic Bit holder

All supplied in a compact storage case.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 21,00

€ 21,00 tk (ilma käibemaksuta)

€ 26,04

€ 26,04 tk (koos käibemaksuga)

Hitachi Screwdriver Bit, PH1, PH2, PH3, PZ1, SL4, SL4.5, SL5, SL6, SL7, SL8 Tip

€ 21,00

€ 21,00 tk (ilma käibemaksuta)

€ 26,04

€ 26,04 tk (koos käibemaksuga)

Hitachi Screwdriver Bit, PH1, PH2, PH3, PZ1, SL4, SL4.5, SL5, SL6, SL7, SL8 Tip
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hitachi

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

PH1, PH2, PH3, PZ1, SL4, SL4.5, SL5, SL6, SL7, SL8

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Hitachi 61 pieces Driver Bit Set

This compact size set of professional screwdriver bits set from Hitachi features robust bits design for power and endurance. Hitachi bits have been manufactured from high-quality steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case. Due to ergonomic case design bits can be easily stored in a pocket or in a toolbox.

Features and Benefits:
• Wide selection of bits to accommodate any application
• Supplied with an easy to carry in a pocket or toolbox compact case with a clear lid for quick and easy identification of correct or missing parts
• High-quality steel for exceptional strength and durability
• Supplied with a 1/4" magnetic bit holder and socket adapter
• Zinc phosphate finished bits

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?
The set contains:
• 6 x Phillips - 1 x PH1, 3 x PH2, 2 x PH3
• 28 x Pozi - 2 x PZ0, 7 x PZ1, 12 x PZ2, 7 x PZ3
• 10 x Torx - 1 x T10, 2 x T15, 2 x T20, 2 x T25, 2 x T27, 2 x T30, 2 x T40
• 9 x Hex - 2, 2.5, 3, 4, 5, 5.5, 6, 7 and 8mm
• 6 x slotted - 4, 4.5, 5, 6, 7, 8mm
• Socket adapter
• Magnetic Bit holder

All supplied in a compact storage case.

Teid võib huvitada