Hitachi CJ110MV 26mm stroke Corded Jigsaw, 110V, 3000rpm

RS tootekood: 621-0411Bränd: HitachiTootja Part nr.: CJ110MV 110 VOLT
brand-logo
Kuva kõik kategoorias Electric Saws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hitachi

Cutting Depth

Wood 110; Mild Steel 10 mm

Maximum Speed

3000rpm

Model Number

CJ110MV

Voltage Rating

110V

Weight

2.2kg

Stroke Length

26mm

Toote üksikasjad

Hitachi Grinders, Saws & Routers

All angle grinders in this range have integral spindle locks for disk changing, and are supplied with lock-nut wrenches. They are also fitted with reversible (LH-RH) side handles. All tools are double insulated

Teid võib huvitada
DeWALT DW331K-LX Corded Jigsaw, 115V, 2P+E
€ 442,86tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Hitachi CJ110MV 26mm stroke Corded Jigsaw, 110V, 3000rpm

P.O.A.

Hitachi CJ110MV 26mm stroke Corded Jigsaw, 110V, 3000rpm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
DeWALT DW331K-LX Corded Jigsaw, 115V, 2P+E
€ 442,86tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hitachi

Cutting Depth

Wood 110; Mild Steel 10 mm

Maximum Speed

3000rpm

Model Number

CJ110MV

Voltage Rating

110V

Weight

2.2kg

Stroke Length

26mm

Toote üksikasjad

Hitachi Grinders, Saws & Routers

All angle grinders in this range have integral spindle locks for disk changing, and are supplied with lock-nut wrenches. They are also fitted with reversible (LH-RH) side handles. All tools are double insulated

Teid võib huvitada
DeWALT DW331K-LX Corded Jigsaw, 115V, 2P+E
€ 442,86tk (ilma käibemaksuta)