Technical Document
Specifications
Brand
HOBUTSeries
Series 16
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
DIN Rail
Dimensions
60 x 43 x 85 mm
Country of Origin
United Kingdom
Product details
Compact Base Mounting Current Transformers- Series 16
A range of compact moulded case current transformers suitable for primary currents from 1A to 50A. The 160 Series of current transformers are supplied with built-in terminal covers and M6 screw terminals for primary current connection. The current transformers are for transforming various primary currents into 5A or 1A standard secondary.
• Built-in sealable terminal covers
• Mounting feet supplied
• DIN Rail mounting clip supplied
• Narrow width- 60 mm
• Rated system voltage 0.72/3 kV
• Continuous current- 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Current Transformers
€ 27.26
€ 27.26 Each (Exc. Vat)
€ 33.26
€ 33.26 Each (inc. VAT)
1
€ 27.26
€ 27.26 Each (Exc. Vat)
€ 33.26
€ 33.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 27.26 |
5 - 9 | € 25.89 |
10+ | € 24.52 |
Technical Document
Specifications
Brand
HOBUTSeries
Series 16
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
DIN Rail
Dimensions
60 x 43 x 85 mm
Country of Origin
United Kingdom
Product details
Compact Base Mounting Current Transformers- Series 16
A range of compact moulded case current transformers suitable for primary currents from 1A to 50A. The 160 Series of current transformers are supplied with built-in terminal covers and M6 screw terminals for primary current connection. The current transformers are for transforming various primary currents into 5A or 1A standard secondary.
• Built-in sealable terminal covers
• Mounting feet supplied
• DIN Rail mounting clip supplied
• Narrow width- 60 mm
• Rated system voltage 0.72/3 kV
• Continuous current- 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1