Holtek HT12E-20SOP, Encoder 8, 20-Pin SOP

RS Stock No.: 885-0709Brand: HoltekManufacturers Part No.: HT12E-20SOP
View all in Home

Technical Document

Specifications

Brand

Holtek

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Dimensions

12.8 x 7.5 x 2.35mm

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.4 V

Product details

HT12E/D Encoder/Decoder chipset

The HT12E/D chipset works with an Ir or RF transmitter and receiver device to make a 4-button wireless remote control system.

8-bit ID (Address) code set by switches
Encoder sends packet containing ID code and button-pressed data four times on serial channel
Decoder reads data packet and if ID matches it's own settings, data transferred to four data output pins
Received codes are checked three times
Power supply: +2.4V to +12Vdc
Operating temperature range: -20 to +75°C
Applications: Security systems, Smoke & fire alarm systems, Garage door controllers, Car door controllers, Car alarm systems

RS Product Codes
885-0692 HT12E-18DIP Encoder DIP18 package
885-0709 HT12E-20SOP Encoder SOP20 package
885-0702 HT12D-18DIP Decoder DIP18 package
885-0705 HT12D-20SOP Decoder SOP20 package

You may be interested in
Holtek HT12E-20SOP, Encoder Encoder, 8 to 1, 20-Pin SOP
€ 0.952Each (Supplied in a Tube) (Exc. Vat)
Stock information temporarily unavailable.

€ 45.60

€ 1.20 Each (In a Tube of 38) (Exc. Vat)

€ 55.63

€ 1.464 Each (In a Tube of 38) (inc. VAT)

Holtek HT12E-20SOP, Encoder 8, 20-Pin SOP
Select packaging type

€ 45.60

€ 1.20 Each (In a Tube of 38) (Exc. Vat)

€ 55.63

€ 1.464 Each (In a Tube of 38) (inc. VAT)

Holtek HT12E-20SOP, Encoder 8, 20-Pin SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
38 - 38€ 1.20€ 45.60
76 - 152€ 1.05€ 39.90
190 - 342€ 0.999€ 37.96
380 - 722€ 0.98€ 37.24
760+€ 0.959€ 36.44
You may be interested in
Holtek HT12E-20SOP, Encoder Encoder, 8 to 1, 20-Pin SOP
€ 0.952Each (Supplied in a Tube) (Exc. Vat)

Technical Document

Specifications

Brand

Holtek

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Dimensions

12.8 x 7.5 x 2.35mm

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.4 V

Product details

HT12E/D Encoder/Decoder chipset

The HT12E/D chipset works with an Ir or RF transmitter and receiver device to make a 4-button wireless remote control system.

8-bit ID (Address) code set by switches
Encoder sends packet containing ID code and button-pressed data four times on serial channel
Decoder reads data packet and if ID matches it's own settings, data transferred to four data output pins
Received codes are checked three times
Power supply: +2.4V to +12Vdc
Operating temperature range: -20 to +75°C
Applications: Security systems, Smoke & fire alarm systems, Garage door controllers, Car door controllers, Car alarm systems

RS Product Codes
885-0692 HT12E-18DIP Encoder DIP18 package
885-0709 HT12E-20SOP Encoder SOP20 package
885-0702 HT12D-18DIP Decoder DIP18 package
885-0705 HT12D-20SOP Decoder SOP20 package

You may be interested in
Holtek HT12E-20SOP, Encoder Encoder, 8 to 1, 20-Pin SOP
€ 0.952Each (Supplied in a Tube) (Exc. Vat)