Honeywell Safety Anchor Point Steel

RS Stock No.: 143-763Brand: Honeywell SafetyManufacturers Part No.: 1018960
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Gate Opening Size

17mm

Material

Steel

Strength

25kN

Product Type

Anchor Point

Locking Type

Auto Lock

Country of Origin

France

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.66

€ 11.66 Each (inc. VAT)

Honeywell Safety Anchor Point Steel

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.66

€ 11.66 Each (inc. VAT)

Honeywell Safety Anchor Point Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gate Opening Size

17mm

Material

Steel

Strength

25kN

Product Type

Anchor Point

Locking Type

Auto Lock

Country of Origin

France