Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Honeywell SafetyAttachment Type
Helmet
Series
VeriShield VS120H
Single Number Rating SNR
30dB
Single Number Rating (SNR)
30dB
Bluetooth
No
Colour
Black, White
EN Standards
EN352-1
Headband
Yes
Helmet Attachment
Yes
Ear Defender Type
Ear Defender
Noise Cancelling Microphone
No
FM Radio
No
Active Noise Protection
No
Push to Talk Button
No
Folding
No
Standards Met
CE
Päritoluriik
China
€ 32,90
€ 32,90 tk (ilma käibemaksuta)
€ 40,14
€ 40,14 tk (koos käibemaksuga)
1
€ 32,90
€ 32,90 tk (ilma käibemaksuta)
€ 40,14
€ 40,14 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Honeywell SafetyAttachment Type
Helmet
Series
VeriShield VS120H
Single Number Rating SNR
30dB
Single Number Rating (SNR)
30dB
Bluetooth
No
Colour
Black, White
EN Standards
EN352-1
Headband
Yes
Helmet Attachment
Yes
Ear Defender Type
Ear Defender
Noise Cancelling Microphone
No
FM Radio
No
Active Noise Protection
No
Push to Talk Button
No
Folding
No
Standards Met
CE
Päritoluriik
China