Honeywell Safety DEXPURE 801-95 Blue Powder-Free Nitrile Disposable Gloves, Size 7, 50Gloves per Pack

RS Stock No.: 314-052Brand: Honeywell SafetyManufacturers Part No.: 4580195-07
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

7

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant, Powder Free

Powdered

Powder-Free

Number of Gloves

50Gloves

Range

DEXPURE 801-95

Country of Origin

China

Stock information temporarily unavailable.

€ 29.40

€ 29.40 1 Box of 1 (Exc. Vat)

€ 35.87

€ 35.87 1 Box of 1 (inc. VAT)

Honeywell Safety DEXPURE 801-95 Blue Powder-Free Nitrile Disposable Gloves, Size 7, 50Gloves per Pack

€ 29.40

€ 29.40 1 Box of 1 (Exc. Vat)

€ 35.87

€ 35.87 1 Box of 1 (inc. VAT)

Honeywell Safety DEXPURE 801-95 Blue Powder-Free Nitrile Disposable Gloves, Size 7, 50Gloves per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

7

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant, Powder Free

Powdered

Powder-Free

Number of Gloves

50Gloves

Range

DEXPURE 801-95

Country of Origin

China