Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SP, 240V ac Max, 5A Max

RS tootekood: 207-1830Bränd: HoneywellTootja Part nr.: 14CE16-1Distrelec Article No.: 30138476
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67, IP68

Maximum Current

5A

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE

Length

49mm

Depth

16mm

Minimum Operating Temperature

0°C

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Side

Operating Force

0.34 Nm

Päritoluriik

United Kingdom

Toote üksikasjad

Metal Enclosed (14CE)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 289,00

€ 289,00 tk (ilma käibemaksuta)

€ 358,36

€ 358,36 tk (koos käibemaksuga)

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SP, 240V ac Max, 5A Max

€ 289,00

€ 289,00 tk (ilma käibemaksuta)

€ 358,36

€ 358,36 tk (koos käibemaksuga)

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SP, 240V ac Max, 5A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67, IP68

Maximum Current

5A

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE

Length

49mm

Depth

16mm

Minimum Operating Temperature

0°C

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Side

Operating Force

0.34 Nm

Päritoluriik

United Kingdom

Toote üksikasjad

Metal Enclosed (14CE)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more