Honeywell Pressure Sensor, 0psi Min, 30psi Max, Unamplified Output, Gauge Reading

RS Stock No.: 235-5841Brand: HoneywellManufacturers Part No.: 24PCDFA6G
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Accuracy

0.2 %

Output Type

Unamplified

Media Measured

Nitrogen Gas, Oxygen, Water

Analogue Output

240 → 420 mV

Response Time

1 ms

Supply Voltage

10 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Honeywell Pressure Sensor, 0psi Min, 30psi Max, Unamplified Output, Gauge Reading

Price on Asking

Honeywell Pressure Sensor, 0psi Min, 30psi Max, Unamplified Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Accuracy

0.2 %

Output Type

Unamplified

Media Measured

Nitrogen Gas, Oxygen, Water

Analogue Output

240 → 420 mV

Response Time

1 ms

Supply Voltage

10 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

You may be interested in