Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HoneywellOutput Type
Digital
Supply Voltage
4.5 → 26.5 V dc
Terminal Type
Solder Tag
Maximum dc Voltage
30V
Switching Current
50 mA
Length
19.05mm
Width
13.21mm
Depth
10.92mm
Dimensions
19.05 x 13.21 x 10.92 mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
Hall effect position sensor - 4AV 16F
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Honeywell Hall Effect Sensor, Digital Output, 4.5 → 26.5 V dc, 30V
1
P.O.A.
Honeywell Hall Effect Sensor, Digital Output, 4.5 → 26.5 V dc, 30V
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HoneywellOutput Type
Digital
Supply Voltage
4.5 → 26.5 V dc
Terminal Type
Solder Tag
Maximum dc Voltage
30V
Switching Current
50 mA
Length
19.05mm
Width
13.21mm
Depth
10.92mm
Dimensions
19.05 x 13.21 x 10.92 mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Toote üksikasjad