Honeywell LS Series Fork Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max

RS tootekood: 246-3122Bränd: HoneywellTootja Part nr.: 6LS1-4C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Fork Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V

Maximum DC Voltage

550V

Series

LS

Action Type

Snap Action

Length

116.6mm

Depth

91.4mm

Standards Met

CE Certified, EN 60947-5-1, IEC 60947-5-1

Minimum Operating Temperature

-29°C

Width

48.8mm

Maximum Operating Temperature

+71°C

Operating Force

0.33 Nm

Päritoluriik

United Kingdom

Toote üksikasjad

Maintained Contact Switch

This compact limit switch has a cast aluminium IP67 sealed casing capable of withstanding rugged industrial application. The maintained action yoke actuator has steel rollers on opposite sides of the arm.

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300

Lao andmed ajutiselt ei ole saadaval.

€ 625,00

€ 625,00 tk (ilma käibemaksuta)

€ 762,50

€ 762,50 tk (koos käibemaksuga)

Honeywell LS Series Fork Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max

€ 625,00

€ 625,00 tk (ilma käibemaksuta)

€ 762,50

€ 762,50 tk (koos käibemaksuga)

Honeywell LS Series Fork Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Fork Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V

Maximum DC Voltage

550V

Series

LS

Action Type

Snap Action

Length

116.6mm

Depth

91.4mm

Standards Met

CE Certified, EN 60947-5-1, IEC 60947-5-1

Minimum Operating Temperature

-29°C

Width

48.8mm

Maximum Operating Temperature

+71°C

Operating Force

0.33 Nm

Päritoluriik

United Kingdom

Toote üksikasjad

Maintained Contact Switch

This compact limit switch has a cast aluminium IP67 sealed casing capable of withstanding rugged industrial application. The maintained action yoke actuator has steel rollers on opposite sides of the arm.

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300