Honeywell Gauge Pressure Sensor, 103.42kPa Operating Max, PCB Mount, 6-Pin, 1724kPa Overload Max, SMT

RS tootekood: 211-9900PBränd: HoneywellTootja Part nr.: ABPMANV015PG2A3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Overload Pressure

1724kPa

Mounting Type

PCB Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

103.42kPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 337,00

€ 33,70 tk (pakis) (ilma käibemaksuta)

€ 411,14

€ 41,11 tk (pakis) (koos käibemaksuga)

Honeywell Gauge Pressure Sensor, 103.42kPa Operating Max, PCB Mount, 6-Pin, 1724kPa Overload Max, SMT
Valige pakendi tüüp

€ 337,00

€ 33,70 tk (pakis) (ilma käibemaksuta)

€ 411,14

€ 41,11 tk (pakis) (koos käibemaksuga)

Honeywell Gauge Pressure Sensor, 103.42kPa Operating Max, PCB Mount, 6-Pin, 1724kPa Overload Max, SMT
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
10 - 24€ 33,70
25 - 44€ 32,90
45+€ 32,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Overload Pressure

1724kPa

Mounting Type

PCB Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

103.42kPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more