Honeywell BX Series Limit Switch, NO/NC, IP67, SPDT, Aluminium Housing, 600V ac Max, 10A Max

RS tootekood: 808-7474Bränd: HoneywellTootja Part nr.: BXA3K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

BX

Action Type

Snap Action

Length

156.62mm

Minimum Operating Temperature

-40°C

Depth

72.9mm

Width

52.32mm

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Mounting Orientation

Side

Toote üksikasjad

BX Series

Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.

Approvals

UL, CSA, NEPSI

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 935,00

€ 935,00 tk (ilma käibemaksuta)

€ 1 140,70

€ 1 140,70 tk (koos käibemaksuga)

Honeywell BX Series Limit Switch, NO/NC, IP67, SPDT, Aluminium Housing, 600V ac Max, 10A Max

€ 935,00

€ 935,00 tk (ilma käibemaksuta)

€ 1 140,70

€ 1 140,70 tk (koos käibemaksuga)

Honeywell BX Series Limit Switch, NO/NC, IP67, SPDT, Aluminium Housing, 600V ac Max, 10A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

BX

Action Type

Snap Action

Length

156.62mm

Minimum Operating Temperature

-40°C

Depth

72.9mm

Width

52.32mm

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Mounting Orientation

Side

Toote üksikasjad

BX Series

Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.

Approvals

UL, CSA, NEPSI

Teid võib huvitada